CONTA-CLIP 28529.4 KDS-DE Sealing Element IP66 Black 10 pcs 10 mm Max

MPN
28529.4
Brand
CONTA-CLIP
EAN-13
4044211210953
Order Code
08-8186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £24.05 £20.44
10+ £19.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The CONTA-CLIP KDS-DE 9-10 BK sealing grommet is made from a durable thermoplastic elastomer in black. It effectively seals cable entry points in electrical installations, maintaining secure connections. Typical applications include use in control cabinets and junction boxes.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot