CONTA-CLIP 28527.4 KDS-DE Sealing Elements IP66 Black 10 pcs 8mm

MPN
28527.4
Brand
CONTA-CLIP
EAN-13
4044211210939
Order Code
08-8184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £24.87 £21.14
10+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-DE 7-8 BK Sealing is made from thermoplastic elastomer and is black in colour. This grommet, identified as CONTA-CLIP 28527.4, is used for efficient sealing applications and comes in a pack of 10 pieces. Typical applications include cable management and maintaining the integrity of enclosures by preventing dust and moisture ingress.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot