CONTA-CLIP 28525.4 KDS-DE 5-6 BK Sealing 10pcs IP66 Black Thermoplastic

MPN
28525.4
Brand
CONTA-CLIP
EAN-13
4044211210915
Order Code
08-8182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The CONTA-CLIP KDS-DE 5-6 BK sealing grommet is made from thermoplastic elastomer and is coloured black. This product, identified by part number 28525.4, is designed for efficient sealing in cable management systems. It is typically used in electrical and industrial applications to ensure robust protection against dust and moisture.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot