CONTA-CLIP 28502.4 KDS-SR Cable Grommet Black IP66 126x70mm Foamed Gasket

MPN
28502.4
Brand
CONTA-CLIP
EAN-13
4044211210786
Order Code
08-8175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The CONTA-CLIP KDS-SR 8/16 BK cable grommet, with product number 28502.4, is made from durable polyamide 6.6. This black grommet ensures secure and organised cable management. It is typically used in electrical enclosures and control cabinets.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 126 x 70 x 19.6 mm
Halogen-free Yes
Height 19.6mm
IP Rating IP66
Length 126mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-SR 8/16 BK
Mounting hole M5
Width 70mm

Reviews

Be the first to submit a review

Trustpilot