CONTA-CLIP 28500.4 KDS-SR Cable Grommet Black Polyamide IP66 1 pc

MPN
28500.4
Brand
CONTA-CLIP
EAN-13
4044211210021
Order Code
08-8174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.06 £13.65
10+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The CONTA-CLIP KDS-SR 6/10 BK cable grommet, made of polyamide 6.6, offers robust and reliable cable management. Its black colour and durable material make it suitable for various industrial applications. This product is typically used for sealing and organising cables in electrical enclosures.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 106 x 70 x 19.6 mm
Halogen-free Yes
Height 19.6mm
IP Rating IP66
Length 106mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-SR 6/10 BK
Mounting hole M5
Width 70mm

Reviews

Be the first to submit a review

Trustpilot