Conrad Energy CE-1900662 Extreme Power AA Batteries 1.5V 2900mAh 4piece

Order Code:

08-8171

Brand: Conrad Energy MPN: CE-1900662 EAN-13: 4053199922741
Qty Unit Price (Ex VAT)
1+ £10.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 16/05/2026

Conrad Energy manufactures the Extreme Power FR6 AA lithium batteries, known for their high capacity of 2900 mAh and 1.5 V output. These AA batteries are ideal for high-drain devices, providing reliable and long-lasting power. Suitable for gadgets like cameras, remote controls, and various electronic devices, they are available in packs of four.
Type AA
Capacity 2900mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot