Conrad Energy 250306 Rechargeable D Battery x2 NiMH 5000mAh 1.2V

Order Code:

51-1740

Brand: Conrad Energy MPN: 250306 EAN-13: 4016138010275
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


These 'D' size NiMH 4500mAh rechargeable batteries are supplied in packs of 2. They are a great battery for when you want a high capacity 'D' cell rechargeable battery, with the Conrad reputation for performance and reliability.

You can use these 'D' size rechargeable NiMH batteries in all kinds of electronic appliances such as radios, portable CD players, audio appliances, flash lights, ect. The use of NiMH batteries reduces costs, and environmental pollution can be avoided. NiMH cells are especially qualified for high current applications.


  • Size: D Cell
  • Nominal voltage: 1.2V
  • Rating: 5000mAh
  • Dimensions: 60.5(H) x 32.5(dia)mm
  • Weight 165g
Battery Size D
Capacity 5000mAh
Chemistry NiMH
Voltage 1.2V
Height 60.5mm
Length 32.5mm
Output Current 1A
Rating 5000mAh
Type Rechargeable battery

Alternatives (2)


Trustpilot