Conrad Components HB281 TDR Kit Timed Relay Control 300ms-100s Reset Button

MPN
HB 281
EAN-13
4016138191288
Order Code
11-6451
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Conrad Components provides the 191280 TDR Assembly Kit, a precision delayed-action switch kit measuring 60x55mm. Operating with a voltage of 10-15 V/DC and a current consumption of 63 mA, this kit is ideal for time control circuits. It is frequently used in various control system applications, making it suitable for assembling components, kits, and modules.
Type TDR
Current Consumption 63mA
Dim (L x W) 60 x 55mm
Length 60mm
Number of relay outputs 1
Operating Voltage (DC) 10 - 15V
Output Rating 6 A/250 /ACA
Time Range 300 ms - 100 s
Version Assembly kit
Width 55mm

Reviews

Be the first to submit a review

Trustpilot