Conrad Components HB 195359 Pre-amp Kit 9/12/24V DC Variable FeedbaC.K

Order Code:

11-6417

Brand: Conrad Components MPN: "HB 195359" EAN-13: 4016138195354
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
155 in stock, despatched in 4 working days

The Conrad Components Pre-amp Assembly kit, model HB 195359, is an amplifier designed to operate at 9 V, 12 V, and 24 V DC. This noise and sound amplifier is ideal for enhancing audio signals in various electronic applications. Typical uses include improving sound quality in audio equipment and increasing signal strength in DIY electronics projects.
Type Pre-amp
Soldering Required No
Current Consumption 7mA
Dim (L x W) 33 mm x 60 mm
Length 33mm
Operating Voltage 9 - 27V DC
Output Rating 500mV
Version Assembly kit
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot