Conrad Components HB 124.1 Temperature Controller Kit 12V DC -5 to 100°C

MPN
HB 124.1
EAN-13
4016138194364
Order Code
11-6444
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Conrad Components HB 124.1 is a differential temperature controller assembly kit designed for use with a 12 V DC power supply. It operates within a temperature range of -5 to 100 °C, allowing precise temperature management. Typical applications include solar thermal systems, heating control, and temperature regulation in various industrial processes.
Type Differential temperature controller
Current Consumption 50mA
Dim (L x W) 76 mm x 45 mm
Length 76mm
Maximum Temperature 100°C
Min. temperature -5°C
Output Current 8A
Output Rating 8 A/250 V/AC
Temperature control range -5, +100°C
Version Assembly kit
Width 45mm

Reviews

Be the first to submit a review

Trustpilot