Conrad Components CG6-Orange Spiral Tube 4-50mm Orange 5m

Image Representative of Range

Conrad Components CG6-Orange Spiral Tube 4-50mm Orange 5m

MPN
CG6-Orange
EAN-13
4016139149851
Order Code
08-8168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Conrad Components CG6-Orange Spiral Tube provides effective cable protection with a diameter of up to 50 mm and is ideal for managing and bundling cables. Measuring 5 metres in length, it serves as a durable cable sheath, offering heat protection and cable jacket functions. Typical applications include organising cable systems and protecting cables from wear and damage.
Diameter 4 up to 50mm
Colour Orange
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot