Conrad Components CG6-Blue Spiral Tube 4-50mm Blue 5m Length

Image Representative of Range

Conrad Components CG6-Blue Spiral Tube 4-50mm Blue 5m Length

MPN
CG6-Blue
EAN-13
4016139149769
Order Code
08-8165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Conrad Components CG6-Blue is a blue spiral tube that provides cable protection. Measuring 5 metres in length and accommodating diameters up to 50 mm, it is suitable for use as a cable sheath. Ideal for safeguarding cables from damage, it is typically used in applications requiring cable organisation and heat protection.
Diameter 4 up to 50mm
Colour Blue
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot