Conrad Components CG6-Black Spiral Tube 4-50mm Black 5m

Image Representative of Range

Conrad Components CG6-Black Spiral Tube 4-50mm Black 5m

MPN
CG6-Black
EAN-13
4016139149806
Order Code
08-8164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

Conrad Components manufactures the CG6-Black spiral tube, a black cable sheath designed for cable protection and heat resistance. With a diameter of up to 50 mm and a length of 5 m, it provides flexibility and robust shielding for cables. Typical applications include protecting wires from abrasion and environmental effects in various electrical systems.
Diameter 4 up to 50mm
Colour Black
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot