Conrad Components CG4-Orange Spiral Tube 2-25mm Orange 5m

Image Representative of Range

Conrad Components CG4-Orange Spiral Tube 2-25mm Orange 5m

MPN
CG4-Orange
EAN-13
4016139149929
Order Code
08-8161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

Conrad Components CG4-Orange Spiral Tube 2 is a protective cable sheath designed for cable protection and organisation. This orange spiral tube can wrap cables up to 25 mm in diameter and is 5 metres long. It is typically used for managing and protecting cables in various applications, preventing damage and ensuring tidy setups.
Diameter 2 up to 25mm
Colour Orange
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot