Conrad Components CG3-Green Spiral Tube 2-25mm Green 5m Long

Image Representative of Range

Conrad Components CG3-Green Spiral Tube 2-25mm Green 5m Long

MPN
CG3-Green
EAN-13
4016139149905
Order Code
08-8154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

Conrad Components manufactures the CG3-Green Spiral Tube, designed for cable protection and heat protection, accommodating up to 25 mm thickness. It features a green, spiral design and is 5 metres in length, ideal for organizing and safeguarding cables. Typical applications include use as a cable sheath in both residential and industrial settings, preventing damage to cables.
Diameter 2 up to 25mm
Colour Green
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot