Conrad Components 93038c60 Alligator Clip White 75 mm 1 piece

Image Representative of Range

Conrad Components 93038c60 Alligator Clip White 75 mm 1 piece

MPN
1386749
EAN-13
2050003621267
Order Code
08-8138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Conrad Components manufactures the 93038c60 alligator clip in white, with a length of 75 mm and sold individually. This versatile clamp is ideal for establishing temporary connections in various electrical applications. It is commonly used for connecting wires and testing circuits in electronics and electrical engineering.
Type Alligator clip
Size 75mm
Insulation Insulated
Current Rating 20A
Colour White
Connection Soldering
Misc Attribute 93038c60
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot