Conrad Components 93038c58 Alligator Clip Yellow 75mm 1piece

Image Representative of Range

Conrad Components 93038c58 Alligator Clip Yellow 75mm 1piece

MPN
1386746
EAN-13
2050003621243
Order Code
08-8136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Conrad Components manufactures the 93038c58 alligator clip in yellow with a length of 75 mm. This durable clip is ideal for making temporary electrical connections and testing circuits. Its versatile design suits both laboratory experiments and educational purposes.
Type Alligator clip
Size 75mm
Insulation Insulated
Current Rating 20A
Colour Yellow
Connection Soldering
Misc Attribute 93038c58
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot