Conrad Components 93038c212a Mini buzzer 5V DC 85dB 1pc Sound Transducer

MPN
93038c212a
EAN-13
2050004663099
Order Code
16-0480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.817
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,183 in stock

Conrad Components 93038c212a is identified with the alternate description 1511467, designed to meet various sound signalling needs in engineering applications. This mini buzzer operates at a voltage of 5V DC and is capable of producing a sound output of 85dB. It functions as a sound transducer, efficiently converting electrical energy into sound. The compact size and reliable performance make it suitable for use in alarm systems, electronic toys, communication devices, and other applications requiring audible alerts. The product is characterized by its robustness and ease of integration into electronic circuits, providing a dependable solution for sound signalling requirements.
Type 93038c212a
Voltage Rating 5V
Frequency 3.1kHz
Connection Solder lug
Content 1
Noise emission 85dB
Product Type Mini buzzer
Resonance 3.1kHz
Voltage 5V DC

Reviews

Be the first to submit a review

Trustpilot