Conrad Components 93014c1022 BNC Connector Plug Straight 50Ω 1piece

Image Representative of Range

Conrad Components 93014c1022 BNC Connector Plug Straight 50Ω 1piece

MPN
93014c1022
EAN-13
4016139163376
Order Code
08-8145
Country of Origin
Hong Kong
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Conrad Components manufactures the 93014c1022 BNC connector, designed as a straight plug for 50 O applications. This high-frequency coax connector is typically used in audio, video, and RF signal connections. Ideal for use in electronic testing and measurement equipment, it ensures reliable and secure connections.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Pull spring
Industrial packaging No
Max. frequency 1GHz
Temperature Range -40°C to +105°C

Reviews

Be the first to submit a review

Trustpilot