Conrad Components 191710 Light Barrier Kit 12-15V DC 5m IR Range

MPN
HB 304
EAN-13
4016138191714
Order Code
11-6453
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Conrad Components is the manufacturer of the 191710 Light barrier Assembly kit, which operates between 12 V DC and 15 V DC and has a range of 5 metres. This kit, identified by the code HB 304, offers a reliable method for detecting the presence or absence of objects in automated systems. Typical applications include use in safety systems, industrial automation, and access control systems.
Type Light barrier
Current Consumption 30mA
Dim (L x W) 42 mm x 51 mm
Length 42mm
Max. Range 5m
Operating Voltage 12 - 15V DC
Power Rating 3A
Switch contact 1 x change-over
Version Assembly kit
Width 51mm

Reviews

Be the first to submit a review

Trustpilot