Conrad Components 1386632 SWC-10TT-4P Cable Mount 10mm Transparent 4pieces

Order Code:

08-8133

Brand: Conrad Components MPN: 1386632 EAN-13: 4016139001807

Discontinued


Conrad Components offers the SWC-10TT-4P cable mount, a self-adhesive fastener transparent in colour and capable of handling bundle diameters up to 10 mm. Each pack contains four pieces, ideal for organising and securing cables in various settings. Typical applications include home and office cable management, where a tidy and efficient setup is essential.
Type Cable Mount
Material Polyvinylidene fluoride
Colour Transparent
(Ø) 35mm
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Self-adhesive
Height 18mm
Max. temperature +80°C
Min. temperature -10°C

Trustpilot