Conrad Components 1386630 Cable Mount 4.40mm Diameter Transparent Self-Adhesive

Image Representative of Range

Conrad Components 1386630 Cable Mount 4.40mm Diameter Transparent Self-Adhesive

MPN
1386630
EAN-13
2050003620741
Order Code
08-8132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.418
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

The Conrad Components 93013c948a is a transparent self-adhesive cable mount designed to support bundles with a maximum diameter of 4.40 mm. Featuring a 4x thread design, it ensures secure cable management in various applications. Ideal for organising cables neatly, it is commonly used in both domestic and industrial settings to ensure a tidy and efficient setup.
Type Cable Mount
Material Acrylonitrile butadiene styrene
Colour Transparent
Bundle Ø (max.) 4.40mm
Bundle Ø range 4.40 mm (max)
Length 25mm
Max. cable tie width 6mm
Maximum Temperature +70°C
Min. temperature -20°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot