Conrad Components 1372216 Coax Connector with Bend Relief IEC Connection

MPN
1372216
EAN-13
2050003401340
Order Code
08-8129
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Conrad Components manufactures the 1372216 Coax Connector, which includes a bend relief feature. This IEC coax connector is commonly used for satellite and television connections. It ensures reliable signal transmission in various audio-visual applications.
Type Coax connector
Impedance 75Ω
Mounting Direction Straight
Cable features incl. bend relief
Case Material Brass nickel plated
Connections IEC coax connector
Connector Type Plug, straight
Contact Material Brass nickel plated
Insulation Material Delrin

Reviews

Be the first to submit a review

Trustpilot