Conrad CG12-Yellow Spiral Tube 9-65mm Yellow 5m Durable Protection

Image Representative of Range

Conrad CG12-Yellow Spiral Tube 9-65mm Yellow 5m Durable Protection

MPN
CG12-Yellow
EAN-13
4016139149950
Order Code
08-8151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,365 in stock

Conrad Components' CG12-Yellow Spiral Tube offers cable protection and a range of adaptability with its 9 to 65 mm diameter and 5 m length. This durable yellow cable sheath is designed for efficient heat protection and organisation of cables. Typical applications include safeguarding and streamlining cable assemblies in both domestic and industrial settings.
Diameter 9 up to 65mm
Colour Yellow
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot