Conrad 557491 Wireless Remote Control Indoor Use Max Range 30m

Order Code:

52-1979

Brand: Conrad MPN: 557491

Discontinued


This wireless remote control is an additional hand-held radio transmitter for the radio controlled switch set. A consumer can remotely control any appliance that is plugged into the switch adapter (52-1978), up to a distance of 30m. It uses a 433MHz radio frequency, so the remote does not need to be pointed at the socket and can work through walls.

The full package includes a hand-held radio transmitter, 12V battery (type 23A) and operating instructions.


  • Simple click of a button turns appliances on and off
  • Plug 'n' Play operation
  • Use to switch off appliances on standby
  • 30m range in open spaces
  • Even works through ceilings and walls
  • Power supply: 1x 12V battery (type 23A)
  • Address codes: 4 (to be set via sliding switch 1, 2, 3, 4)
  • Switching channels: 4 (each with On/Off button)
  • LED: lights up briefly, when buttons are used
  • Manufacturer's part 557491

Trustpilot