Connfly DS1047-03-09M2S D-SUB Housing 9-Pin Plastic Metallised 180°

Image Representative of Range

Connfly DS1047-03-09M2S D-SUB Housing 9-Pin Plastic Metallised 180°

Order Code:

08-8095

Brand: Connfly MPN: DS1047-03-09M2S EAN-13: 2050003633918
  • Quickly find another product in this range by Number of Contacts:

    9 15
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
425 in stock, despatched in 4 working days

The Connfly DS1047-03-09M2S D-SUB housing features a metallised plastic design with 9 pins and a 180-degree orientation, making it ideal for robust connections. Manufactured by Connfly, this D-sub connector enclosure provides reliable protection and conductivity. It's typically used in networking, telecommunications, and industrial applications where durable signal connections are required.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot