Connfly DS1043-40FB IC test socket 2.54 mm spacing 40 pins Tube

MPN
DS1043-40FB
Brand
Connfly
EAN-13
2050009089320
Order Code
16-0476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Connfly DS1043-40FB is an integrated circuit (IC) test socket designed for applications requiring a 2.54 mm spacing across 40 pins. This IC socket is part of the standard line of test sockets, providing a reliable interface for testing and prototyping IC components. Constructed with precision to ensure durability and secure connectivity, it is suitable for use in a variety of engineering applications, including development environments where IC evaluation and validation are critical. The socket is supplied in a tube, ensuring it remains protected during storage and handling, and is typically utilised in settings where repeated insertion and removal of ICs are necessary. This makes it an essential component in laboratories and manufacturing processes where efficient testing of circuit elements is required.
Number of Positions 40
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 22.9 mm x 11.2 mm
Height 11.2mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 40
Type IC test socket
Width 22.9mm

Reviews

Be the first to submit a review

Trustpilot