Connfly DS1037-09MNAKT74-0CC D-SUB Pin Strip 9 Pins Solder Tray 1 piece

MPN
DS1037-09MNAKT74-0CC
Brand
Connfly
EAN-13
2050009089078
Order Code
08-8085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The Connfly DS1037-09MNAKT74-0CC D-SUB pin strip features 9 solder pins and is available in single-piece trays. This D-sub connector is typically used in electronic devices for data and signal transfer. Its compact size and reliable connection make it suitable for various communication and networking equipment.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot