Connfly DS1037-09FNBKT7-0CC D-SUB Receptacle 9 Pins Solder Tray 1 piece

MPN
DS1037-09FNBKT7-0CC
Brand
Connfly
EAN-13
2050009088583
Order Code
08-8084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

The Connfly DS1037-09FNBKT7-0CC is a D-sub receptacle featuring 9 solder pins, ideal for creating reliable electrical connections. This D-sub connector is commonly used in computer and communication equipment for connecting peripheral devices. It is supplied in a single unit per tray, catering to professional electronics assembly requirements.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot