Connfly DS1037-01-37FNAKT74 D-SUB Receptacle 37 Pins Solder Tray

MPN
DS1037-01-37FNAKT74
Brand
Connfly
EAN-13
2050009088569
Order Code
08-8081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.994
10+ £0.917
100+ £0.848
500+ £0.794
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Connfly DS1037-01-37FNAKT74 D-SUB receptacle features 37 solder pins suitable for connecting a variety of components. Typically used in telecommunications and computer interfaces, this connector ensures reliable signal transmission. Sold per piece in trays, it provides an efficient solution for bulk assembly needs.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot