Connfly DS1037-01-25FNAKT74 D-SUB Receptacle 25 Pins Solder Tray

MPN
DS1037-01-25FNAKT74
Brand
Connfly
EAN-13
2050009088552
Order Code
08-8078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Connfly DS1037-01-25FNAKT74 is a 25-pin D-SUB receptacle connector designed for solder pin connections. It is typically used in computer and telecommunications equipment for reliable signal transmission and connectivity. This D-SUB connector is supplied as a single piece in a tray packaging, ideal for secure mounting and durable use.
Type D-SUB receptacles
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -40 °C to + 105°C

Reviews

Be the first to submit a review

Trustpilot