Connfly DS1037-01-15MNAKT74 D-SUB Pin Strip 15 Solder Pins Tray

MPN
DS1037-01-15MNAKT74
Brand
Connfly
EAN-13
2050009089009
Order Code
08-8076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Connfly DS1037-01-15MNAKT74 is a D-sub pin strip featuring 15 solder pins, ideal for secure, reliable connections. Typically used in computer and communication systems, this connector facilitates efficient electronic interfacing. Designed for use in various electronic projects, it is packaged individually in a tray for convenience.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot