Connfly DS1037-01-15FNBKT7 D-SUB Receptacle 15 Pins Solder Tray

MPN
DS1037-01-15FNBKT7
Brand
Connfly
EAN-13
2050009088521
Order Code
08-8075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Connfly DS1037-01-15FNBKT7 is a D-sub receptacle featuring 15 solder pins, perfect for secure and reliable electrical connections. This component is typically used in computer and telecommunications interfaces, providing durable connectivity in various electronic systems. The tray packaging ensures the D-sub receptacle is well-protected during storage and transportation.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot