Connfly DS1037-01-15FNAKT74 D-SUB Receptacle 15 Pins Solder Tray

MPN
DS1037-01-15FNAKT74
Brand
Connfly
EAN-13
2050009088514
Order Code
08-8074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.787
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Connfly DS1037-01-15FNAKT74 D-SUB receptacle features 15 solder pins, making it suitable for various connectivity needs. Typically used in electronic applications, this D-sub connector ensures reliable connections in both industrial and consumer electronics. Its robust design is ideal for use in signal and data connectivity solutions.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot