Connfly DS1037-01-09MNBKT7 D-SUB Pin Strip 9 Pins Solder Tray 1 piece

MPN
DS1037-01-09MNBKT7
Brand
Connfly
EAN-13
2050009089108
Order Code
08-8073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Connfly DS1037-01-09MNBKT7 is a D-SUB pin strip featuring 9 solder pins, provided in a tray with 1 piece. This D-SUB connector is ideal for reliable electrical connections in data communication and electronic equipment. Common applications include use in computer interfaces and peripheral connections.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot