Connfly DS1036-25MPU2PX-YT D-SUB Plug 180° 25 Pins Cut & Clip 1 piece

Image Representative of Range

Connfly DS1036-25MPU2PX-YT D-SUB Plug 180° 25 Pins Cut & Clip 1 piece

MPN
DS1036-25MPU2PX-YT
Brand
Connfly
EAN-13
2050004592085
Order Code
08-8069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £1.99
100+ £1.85
500+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Connfly DS1036-25MPU2PX-YT is a 25-pin D-SUB plug suitable for robust electrical connections. It features a durable 180-degree configuration, ideal for secure and stable connections in data communications. Commonly utilised in computer interfaces and industrial equipment, this connector ensures reliable performance.
Plug / Socket Plug, straight
Mounting Type Cut & Clip
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Contact Material Copper alloy
Factory colour Blue
No. of Rows 2
Number of pins 25
Temperature Range -20°C to +70°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot