Connfly DS1036-15MPU2PX-YT D-SUB Plug 15 Pin 180° Durable Connector

Image Representative of Range

Connfly DS1036-15MPU2PX-YT D-SUB Plug 15 Pin 180° Durable Connector

MPN
DS1036-15MPU2PX-YT
Brand
Connfly
EAN-13
2050004592078
Order Code
08-8067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Connfly DS1036-15MPU2PX-YT is a D-SUB plug featuring 15 pins, ideal for secure and robust electrical connections. As a versatile connector, it is typically used in computer and network interfacing applications. This plug is designed for a 180° mounting, ensuring reliable performance in various electronic assemblies.
Plug / Socket Plug, straight
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Contact Material Copper alloy
Factory colour Blue
No. of Rows 2
Number of pins 15
Temperature Range -20°C to +70°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot