Connfly DS1035-15MBNSISS D-SUB Plug 15 Pins 180° Soldering 1 piece

MPN
DS1035-15MBNSISS
Brand
Connfly
EAN-13
2050003634021
Order Code
08-8060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.367
100+ £0.309
500+ £0.295
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,193 in stock

The Connfly DS1035-15MBNSISS is a D-sub plug with 15 pins designed for soldering applications. It features a 180-degree connector orientation, making it ideal for secure and robust connections in data and communication systems. Typically used in computer and networking equipment, this D-sub connector is valued for its reliability and ease of installation.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 3
Number of pins 15
Temperature Range -40 - +105°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot