Connfly DS1035-15FBNSISS D-SUB Socket 180° 15 Pins Soldering 1 piece

MPN
DS1035-15FBNSISS
Brand
Connfly
EAN-13
2050003633871
Order Code
08-8059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,085 in stock

The DS1035-15FBNSISS D-SUB socket by Connfly features a 15-pin configuration ideal for secure electrical connections. With a 180-degree soldering design, it is suited for applications demanding reliable signal or data transmission. Commonly employed in telecommunications and computer interface scenarios, it ensures robust assembly and enduring performance.
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 3
Number of pins 15
Temperature Range -40 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot