Connfly DS1033-37MBNSISS D-Sub Plug 180° 37 Pins Soldering

Image Representative of Range

Connfly DS1033-37MBNSISS D-Sub Plug 180° 37 Pins Soldering

MPN
DS1033-37MBNSISS
Brand
Connfly
EAN-13
2050003634014
Order Code
08-8058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.546
100+ £0.510
500+ £0.474
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

The Connfly DS1033-37MBNSISS is a D-SUB plug featuring 37 pins for soldering applications, designed for durable and reliable connections. Manufactured by Connfly, this D-sub connector is typically used in telecommunications and networking equipment. Its robust construction makes it suitable for various industrial and commercial electronic systems.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 37
Temperature Range -40 - +105°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot