Connfly DS1021-2*40SF11 Pin Strip 2 Rows 40 Pins Per Row 1 piece

Image Representative of Range

Connfly DS1021-2*40SF11 Pin Strip 2 Rows 40 Pins Per Row 1 piece

MPN
DS1021-2*40SF11
Brand
Connfly
EAN-13
2050003635295
Order Code
08-7959
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

The Connfly DS1021-2*40SF11 is a standard pin strip manufactured by Connfly, featuring 2 rows with 40 pins per row. This component is typically used for prototyping and connecting circuit boards in electronic projects. Its robust design ensures reliable connections in various electrical and electronics applications.
Type Pin strip (standard)
Number of Positions 80
Number of Rows 2
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 101.60 mm x 5 mm
Industrial packaging No
Length 101.60mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 40
Separable Yes
Socket shape Square
Width 5mm

Reviews

Be the first to submit a review

Trustpilot