Connfly DS1021-2*3SF1-1 Pin Strip 2 Rows 3 Pins Per Row

Image Representative of Range

Connfly DS1021-2*3SF1-1 Pin Strip 2 Rows 3 Pins Per Row

MPN
DS1021-2*3SF1-1
Brand
Connfly
EAN-13
2050003635288
Order Code
08-7958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,699 in stock

The Connfly pin strip DS1021-2*3SF1-1 is a standard component with 2 rows and 3 pins per row. Manufactured by Connfly, this pin strip is designed for easy integration into electronic circuits and ensures reliable connectivity. It is typically used in applications that require a compact and efficient connection solution, such as in prototyping and modular electronic systems.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 7.62 mm x 5 mm
Industrial packaging No
Length 7.62mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 3
Separable Yes
Socket shape Square
Width 5mm

Reviews

Be the first to submit a review

Trustpilot