Connfly DS1021-2*20SF11 Pin Strip Standard 2 Rows 20 Pins per Row

Image Representative of Range

Connfly DS1021-2*20SF11 Pin Strip Standard 2 Rows 20 Pins per Row

MPN
DS1021-2*20SF11
Brand
Connfly
EAN-13
2050003635264
Order Code
08-7957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 515 in stock

The Connfly DS1021-2*20SF11 is a standard pin strip with two rows and 20 pins per row. Manufactured by Connfly, it is designed for reliable electrical connectivity in circuit board assemblies. This pin strip is typically used in electronic and electrical applications where robust and durable connections are necessary.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 50.80 mm x 5 mm
Industrial packaging No
Length 50.80mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 20
Separable Yes
Socket shape Square
Width 5mm

Reviews

Be the first to submit a review

Trustpilot