Connfly DS1021-2*10SF11 Pin Strip 2 Rows 10 Pins Per Row Standard

Image Representative of Range

Connfly DS1021-2*10SF11 Pin Strip 2 Rows 10 Pins Per Row Standard

MPN
DS1021-2*10SF11
Brand
Connfly
EAN-13
2050003635257
Order Code
08-7956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,703 in stock

The Connfly DS1021-2*10SF11 is a standard pin strip manufactured by Connfly, featuring 2 rows with 10 pins per row. This connector is widely used in electronics for creating reliable and compact connections. It is suitable for applications in prototyping and circuit board interconnects.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 25.40 mm x 5 mm
Industrial packaging No
Length 25.40mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 10
Separable Yes
Socket shape Square
Width 5mm

Reviews

Be the first to submit a review

Trustpilot