Connfly DS1021-1*40SF11 Standard Pin Strip 1 Row 40 Pins

Image Representative of Range

Connfly DS1021-1*40SF11 Standard Pin Strip 1 Row 40 Pins

MPN
DS1021-1*40SF11
Brand
Connfly
EAN-13
2050003635196
Order Code
08-7954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,909 in stock

Connfly manufactures the DS1021-1*40SF11 pin strip, featuring a single row with 40 pins, making it suitable for densely packed circuit connections. It's commonly used in electronic prototyping and PCB applications. The standard design ensures compatibility with various electronic components and systems.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 101.60 mm x 2.54 mm
Industrial packaging No
Length 101.60mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 40
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot