Connfly DS1021-1*40SF1-5 Pin Strip 1 Row 40 Pins Standard 1 piece

Image Representative of Range

Connfly DS1021-1*40SF1-5 Pin Strip 1 Row 40 Pins Standard 1 piece

MPN
DS1021-1*40SF1-5
Brand
Connfly
EAN-13
2050003635202
Order Code
08-7955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.538
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,758 in stock

The Connfly Pin strip (standard), model DS1021-1*40SF1-5, is a single-row connector with 40 pins per row. Manufactured by Connfly, it is commonly used in electronic projects for prototyping and as an interface between PCBs. Its design supports easy insertion and removal of components, making it ideal for hobbyists and engineers.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 101.60 mm x 2.54 mm
Industrial packaging No
Length 101.60mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 12.50mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 40
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot