Connfly DS1021-1*3SF1-1 Pin Strip 1 Row 3 Pins Standard Connector

Image Representative of Range

Connfly DS1021-1*3SF1-1 Pin Strip 1 Row 3 Pins Standard Connector

MPN
DS1021-1*3SF1-1
Brand
Connfly
EAN-13
2050003635189
Order Code
08-7953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,748 in stock

The Connfly DS1021-1*3SF1-1 is a pin strip with a single row containing three pins. Manufactured by Connfly, it is typically used for PCB connections in electronic projects. Its standard design makes it suitable for a wide range of applications requiring basic electrical connectivity.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 7.62 mm x 2.54 mm
Industrial packaging No
Length 7.62mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 3
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot