Connfly DS1021-1*36SF11 Pin Strip Standard 1 Row 36 Pins

Image Representative of Range

Connfly DS1021-1*36SF11 Pin Strip Standard 1 Row 36 Pins

MPN
DS1021-1*36SF11
Brand
Connfly
EAN-13
2050003635172
Order Code
08-7952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,157 in stock

The Connfly pin strip is a standard connector with one row and 36 pins, model number DS1021-1*36SF11. It is manufactured by Connfly and is commonly used in electronic circuit connections for its reliability and compact design. Typical applications include prototyping and printed circuit board interconnections.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 91.44 mm x 2.54 mm
Industrial packaging No
Length 91.44mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 36
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot