Connfly DS1021-1*30SF11 Pin Strip 1 Row 30 Pins Standard 1 piece

Image Representative of Range

Connfly DS1021-1*30SF11 Pin Strip 1 Row 30 Pins Standard 1 piece

MPN
DS1021-1*30SF11
Brand
Connfly
EAN-13
2050003635165
Order Code
08-7951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

The Connfly Pin strip (standard) features one row with 30 pins, ideal for electronic circuit connections. Manufactured by Connfly, the DS1021-1*30SF11 model is designed for reliable and efficient connectivity in various electronic applications and prototype development. Its compact design allows for easy integration into circuit boards.
Type Pin strip (standard)
Number of Positions 30
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 76.20 mm x 2.54 mm
Industrial packaging No
Length 76.20mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 30
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot