Connfly DS1021-1*2SF1-1 Pin Strip 1 Row 2 Pins per Row 1 Piece

Image Representative of Range

Connfly DS1021-1*2SF1-1 Pin Strip 1 Row 2 Pins per Row 1 Piece

MPN
DS1021-1*2SF1-1
Brand
Connfly
EAN-13
2050003635158
Order Code
08-7950
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
100+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,851 in stock

The Connfly pin strip (standard) is manufactured by Connfly and features one row with two pins per row. It is suitable for applications requiring a compact and simple connector layout. Typical uses include circuit board connections and interfacing components in electronic devices.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 63.50 mm x 2.54 mm
Industrial packaging No
Length 63.50mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 2
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot